EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Technology | IEEE 802.11b/g/n |
Style | Chip |
Modulation Technique | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK |
Solutions | ISM |
Number of Channels | 11|13 |
Maximum Data Rate (Kbps) | 72200 |
Band Mode | Single Mode |
Minimum Operating Frequency (MHz) | 2412 |
Maximum Operating Frequency (MHz) | 2472 |
ISM Band | 2.4GHz |
Typical Sensitivity | -73dBm@54Mbps|-74dBm@48Mbps|-78dBm@36Mbps|-82dBm@24Mbps|-84dBm@18Mbps|-86dBm@11Mbps|-86dBm@12Mbps|-87dBm@9Mbps|-88dBm@6Mbps|-89dBm@5.5Mbps|-91dBm@2Mbps|-94dBm@1Mbps |
Interface | SDIO/SPI/I2C/UART |
Maximum Output Power | 18.7dBm(Typ) |
Minimum Operating Supply Voltage (V) | 2.5 |
Typical Operating Supply Voltage (V) | 3.6 |
Maximum Operating Supply Voltage (V) | 4.2 |
Maximum Current Consumption (RX) (mA) | 63 |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | Yes |
Security | 64bit WEP/128bit WEP/AES/TKIP/WPA/WPA2/WAPI |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 40 |