Microchip Technology ATWILC1000B-UU-T
Module 802.11b/g/n 2.472GHz 72200Kbps 55-Pin WLCSP T/R
Product Technical Specifications
Compliant | |
5A992.c | |
Active | |
8542.39.00.10 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
IEEE 802.11b/g/n | |
Chip | |
16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | |
ISM | |
11|13 | |
72200 | |
Single Mode | |
2412 | |
2472 | |
2.4GHz | |
-73dBm@54Mbps|-74dBm@48Mbps|-78dBm@36Mbps|-82dBm@24Mbps|-84dBm@18Mbps|-86dBm@11Mbps|-86dBm@12Mbps|-87dBm@9Mbps|-88dBm@6Mbps|-89dBm@5.5Mbps|-91dBm@2Mbps|-94dBm@1Mbps | |
SDIO/SPI/I2C/UART | |
18.7dBm(Typ) | |
2.5 | |
3.6 | |
4.2 | |
63 | |
Yes | |
Yes | |
64bit WEP/128bit WEP/AES/TKIP/WPA/WPA2/WAPI | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 3.25 |
Package Length | 3.25 |
PCB changed | 55 |
Supplier Package | WLCSP |
55 |