Microchip TechnologyATWILC3000A-MU-YCombo Wireless Modules
WLAN+BT Chip 2412MHz to 2742MHz 48-Pin VQFN EP Tray
Compliant | |
5A992.c | |
Active | |
8517.62.00.90 | |
Automotive | Yes |
PPAP | Unknown |
WLAN+BT | |
Chip | |
72.2 | |
2412 to 2742 | |
2402 to 2480 | |
HCI|UART | |
17dBm(Typ) | |
-40 | |
85 | |
Tray | |
Bluetooth v5.0(BLE) | |
IEEE 802.11b/g/n | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 |
EDA / CAD Models |