Microchip TechnologyATWINC1500B-MU-T
Module 802.11b/g/n 2.484GHz 11000Kbps 40-Pin QFN EP T/R
Compliant | |
5A991a. | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |