Top Searched
Microchip TechnologyATWINC1510-MR210PB1952
Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin Tray
Compliant | |
5A992c. | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
IEEE 802.11b/g/n | |
Module | |
16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | |
ISM | |
11|13 | |
11000@b|54000@g | |
Single Mode | |
2412 | |
2472 | |
2.4GHz | |
-95dBm@1Mbps|-90dBm@2Mbps|-92dBm@5.5Mbps|-90dBm@6Mbps|-89dBm@9Mbps|-86dBm@11Mbps|-88dBm@12Mbps|-85dBm@18Mbps|-83dBm@24Mbps|-80dBm@36Mbps|-76dBm@48Mbps|-74dBm@54Mbps | |
I2C/SPI/UART | |
17.5dBm | |
2.7 | |
3.3 | |
3.6 | |
Microprocessor | |
External/On Board | |
Yes | |
Yes | |
802.11i/64bit WEP/128bit WEP/128bit WPA2/AES/TKIP/WAPI/WEP | |
Infrastructure | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
PCB changed | 28 |
28 |