EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Technology | IEEE 802.11b/g/n |
Style | Module |
Modulation Technique | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK |
Solutions | ISM |
Number of Channels | 11|13 |
Maximum Data Rate (Kbps) | 72200 |
Band Mode | Single Mode |
Minimum Operating Frequency (MHz) | 2412 |
Maximum Operating Frequency (MHz) | 2472 |
ISM Band | 2.4GHz |
Typical Sensitivity | -95dBm |
Interface | SPI/UART |
Maximum Output Power | 18.5dBm(Typ) |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 4.2 |
Processing Unit Type | Microprocessor |
Antenna Mounting | On Board |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | Yes |
Security | 802.11i/64bit WEP/128bit WEP/128bit WPA2/AES/TKIP/WAPI/WEP |
Operation Mode | Infrastructure |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 2.11 |
Package Width | 14.73 |
Package Length | 21.72 |
PCB changed | 28 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
Pin Count | 28 |