Microchip TechnologyATWINC3400-MR210CA143Combo Wireless Modules
WLAN+BT Module 2412MHz to 2484MHz 37-Pin Tray
Compliant | |
5A992.c | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.09 |
Package Width | 14.73 |
Package Length | 22.43 |
PCB changed | 37 |
37 |
EDA / CAD Models |