Microchip TechnologyATWINC3400A-MU-T042Combo Wireless Modules
WLAN+BT Module 2412MHz to 2484MHz 48-Pin VQFN EP T/R
Compliant | |
5A992.c | |
Active | |
8542.39.00.10 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 |
EDA / CAD Models |