EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.15 |
Automotive | No |
PPAP | No |
Family Name | XMEGA |
Instruction Set Architecture | RISC |
Device Core | AVR |
Core Architecture | AVR |
Maximum CPU Frequency (MHz) | 32 |
Maximum Clock Rate (MHz) | 32 |
Data Bus Width (bit) | 8|16 |
Program Memory Type | Flash |
Program Memory Size | 128KB |
RAM Size | 8KB |
Programmability | Yes |
Interface Type | I2C/SPI/USART/USB |
Number of I/Os | 53 |
No. of Timers | 3 |
Timers Resolution (bit) | 16/16/16 |
Number of ADCs | 2 |
ADC Channels | 8/8 |
ADC Resolution (bit) | 12/12 |
LCD Segments | 160 |
USART | 2 |
UART | 0 |
USB | 1 |
SPI | 3 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 4 |
Parallel Master Port | No |
Real Time Clock | No |
Special Features | LCD Controller |
Minimum Operating Supply Voltage (V) | 1.6 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 14.1(Max) mm |
Package Length | 14.1(Max) mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 100 |
Lead Shape | Gull-wing |