Microchip TechnologyATXMEGAA3BU-XPLDEmbedded System Development Boards and Kits

ATXMEGA256A3BU Microcontroller Development Board 16KB RAM 4KB/256KB EEPROM/Flash Linux/Win 7/Win XP

  • Dev Kit Description

    The Atmel AVR Xplained kits are great platforms for early evaluation of the capabilities offered by the Atmel AVR microcontrollers. The XMEGA-A3BU Xplained contain one QTouch button sensor, three mechanical buttons, two LEDs, 3 analog sensors, a USB port, battery backup system and a 128x32 pixel FSTN LCD display. The AVR Xplained expansion headers provide easy access to analog and digital I/O pins. The board is powered by the USB cable and equipped with the standard 10-pin JTAG header that connects to the full range of AVR debuggers.
    NOTE: The XMEGA-A3BU Xplained can be used to evaluate the XMEGA A1/A3/A4 and A1U/A3U/A4U devices. The devices shares the same peripherals, but the A1, A3 and A4 devices has different pin count and hence different number of each peripherals. The A3BU devices features Battery Back-up for the RTC peripheral, which the other devices does not. The XMEGA A1 devices features an External Bus Interface (EBI) which the A3BU devices does not. To evaluate the EBI it is recommended to use the XMEGA-A1 Xplained.
     
  • Dev Kit Features

    -Atmel ATxmega256A3BU microcontroller
    -Keep RTC running in the backup system while main power is absent
    -Display data on the 128x32 pixels of the FSTN LCD display
    -Read temperature sensor with the ADC
    -Read light sensor with the ADC
    -Use the Atmel QTouch library to detect touches on the touch button
    -Read/write data to the 64Mbit Atmel DataFlash
    -3 push buttons to interact with the microcontroller
    -4 LEDs to show status information
    -Program the kit via USB bootloader or an Atmel programmer
    -Expand the board with Xplained top modules

     
  • Dev Kit Additional Information

    Application Note
    http://www.atmel.com/Images/doc8413.pdf

Total In Stock: 3 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price: