Microchip TechnologyATZB-S1-256-3-0-U802.15.4 LR-WPAN
802.15.4/ZigBee SOC 2483.5MHz 2000Kbps 42-Pin
Compliant | |
5A992a. | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Module | |
AMR/ISM | |
32 | |
256 | |
16 | |
U.FL | |
2000 | |
2400 | |
2483.5 | |
2.4GHz | |
-98dBm | |
802.15.4/ZigBee | |
SPI/JTAG/UART | |
4dBm(Typ) | |
1.8 | |
3.6 | |
17 | |
16.4 | |
Microcontroller | |
External | |
Automated meter reading|Building automation and Monitoring|Environmental monitoring|HVAC monitoring and control|Industrial monitoring|Inventory management|Security|Water metering | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 3.2 |
Package Width | 20 |
Package Length | 30 |
PCB changed | 42 |
42 |