EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | USB 3.0 Type A |
Gender | RCP |
Number of Terminals | 9 |
Number of Contacts | 9 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 1 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1.8/0.25 |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30/50 |
Mating Cycle (Cycles) | 5000 |
Shell Material | Brass |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Weight (g) | N/A |
Product Length (mm) | 15.55 |
Product Depth (mm) | 14.25 |
Product Height (mm) | 6.62 |
Mounting | Surface Mount |