EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Driver Type | High Side |
Number of Drivers | 1 |
Type | MOSFET |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 6000(Typ) |
Maximum Fall Time (ns) | 6000(Typ) |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 36 |
Maximum Supply Current (mA) | 0.003(Typ) |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Typical Input High Threshold Voltage (V) | 5.5(Max) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Special Features | Under Voltage Lockout |
Maximum Turn-On Delay Time (ns) | 1500(Typ) |
Maximum Turn-Off Delay Time (ns) | 2000(Typ) |
Latch-Up Proof | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Supplier Package | SO |
Pin Count | 8 |