IntelAV80585VG0091MPS LGANMicroprocessors - MPUs
MPU Celeron® M Processor ULV 722 64bit 45nm 1.2GHz 1.05V 956-Pin BGA
Compliant | |
3A991a.1. | |
Obsolete | |
Automotive | No |
PPAP | No |
Celeron® M Processor ULV 722 | |
Celeron-M/Mobile Celeron | |
1 | |
64 | |
32KB | |
1200 | |
0 | |
0 | |
32KB | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
0.775 | |
1.1 | |
1.05 | |
0 | |
100 | |
Mounting | Surface Mount |
Package Height | 2.1(Max) mm |
Package Width | 35.05(Max) mm |
Package Length | 35.05(Max) mm |
PCB changed | 956 |
Standard Package Name | BGA |
Supplier Package | BGA |
956 | |
Lead Shape | Ball |
Are you working with a complicated circuit? Implement this AV80585VG0091MPS LGAN microprocessor manufactured by Intel. This microprocessor has an operating temperature range of 0 °C to 100 °C. 1200 MHz is its maximum speed. This is a 64 bit processor. This device has a minimum operating supply voltage of 0.775 V and a maximum of 1.1 V. This device is based on the Mobile Celeron/Celeron-M core architecture.