IntelAV8062701188200S R0NBMicroprocessors - MPUs
MPU Celeron® Processor 807UE RISC 64bit 32nm 1GHz 1023-Pin FCBGA Tray
Compliant | |
5A992a. | |
Obsolete | |
Automotive | No |
PPAP | No |
Celeron® Processor 807UE | |
RISC | |
Celeron-M/Mobile Celeron | |
1 | |
64 | |
1000 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
100 | |
Tray | |
Mounting | Surface Mount |
Package Width | 24 mm |
Package Length | 31 mm |
PCB changed | 1023 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1023 | |
Lead Shape | Ball |
Never worry about data not being stored properly by using this AV8062701188200S R0NB microprocessor developed by Intel. This component will be shipped in tray format. 1000 MHz is its maximum speed. This device is based on the Mobile Celeron/Celeron-M core architecture. This is a 64 bit processor.