IntelAV8063801117503S R0NCMicroprocessors - MPUs
MPU Core™ i7-3615QE Processor RISC 64bit 22nm 2.3GHz 1023-Pin FCBGA Tray
5A992c. | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 24 mm |
Package Length | 31 mm |
PCB changed | 1023 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1023 | |
Lead Shape | Ball |
Make various components smart by using this AV8063801117503S R0NC microprocessor manufactured by Intel. The item will be shipped in tray orientation. 2300 MHz is its maximum speed. This device is based on the Core i7 core architecture. This is a 64 bit processor.