IntelAV8063801149402S R0T6Microprocessors - MPUs
MPU Core™ i7-3517UE Processor RISC 64bit 22nm 1.7GHz 1023-Pin FCBGA Tray
Compliant | |
5A992c. | |
Obsolete | |
AV8063801149402S R0T6 | |
Automotive | No |
PPAP | No |
Core™ i7-3517UE Processor | |
RISC | |
Core i7 | |
2 | |
64 | |
DMI/PECI | |
1700 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
Tray | |
Mounting | Surface Mount |
Package Width | 24 |
Package Length | 31 |
PCB changed | 1023 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1023 | |
Lead Shape | Ball |
The AV8063801149402S R0T6 microprocessor, developed by Intel, puts you in charge over your electrical circuit. 1700 MHz is its maximum speed. The component will be shipped in tray format. This device is based on the Core i7 core architecture. This is a 64 bit processor.