Artesyn Embedded PowerAVO100-48S05-6LDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 20A 100W 8-Pin 1/8-Brick Tray
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
5 | |
20 | |
100 | |
2250VDC | |
DC/DC | |
310 | |
Yes | |
0.2% | |
0.1% | |
92.8 | |
Negative | |
-40 | |
85 | |
Tray | |
Fixed | |
Mounting | Through Hole |
Package Height | 9.5 - 0.4(Min) |
Package Width | 22.9 |
Package Length | 57.9 |
PCB changed | 8 |
Supplier Package | 1/8-Brick |
8 |
Thanks to Artesyn Embedded Power's AVO100-48S05-6L DC to DC converter and switching regulator module, you can step the voltage up or down from input levels. It has a voltage of 5 V. The component will be shipped in tray format.