TDKAVR-M0603C120MTAABVaristors

Var MLV 7.5VDC 1A 12V 0201 SMD T/R

Similar to a diode this AVR-M0603C120MTAAB MOV manufactured from TDK is a nonlinear component. Its maximum surge current is 1 A. This device's clamping current is 1 A and clamping voltage is 23 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 7.5 VDC. Its capacitance value is 33pF. Its tolerance voltage is 20%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. This varistor has a voltage of 12 V. This device is made with multilayer technology.

10,730 parts: Ships in 4 days

    Total$5.05Price for 50

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 10,730 parts
      • Price: $0.1010