TDKAVR-M1608C080MTAABVaristors

Var MLV 5.5VDC 30A 8V 0603 SMD T/R

Apply different voltages to this AVR-M1608C080MTAAB MOV from TDK in order to change resistance of it. This device's clamping current is 2 A and clamping voltage is 15 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -40 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its tolerance voltage is 20%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 650pF. This device is made with multilayer technology. The maximum DC voltage rating is 5.5 VDC. This varistor has a voltage of 8 V.

363 parts: Ships today

    Total$0.23Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2414+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      363
      Country Of origin:
      Japan
         
      • Price: $0.2275
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2414+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 363 parts
      • Price: $0.2275