TDKAVR-M1608C120MT6ABVaristors

Var MLV 7.5VDC 50A 12V 0603 SMD T/R

This AVR-M1608C120MT6AB MOV from TDK is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 2 A and clamping voltage is 20 V. Its maximum surge current is 50 A. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device is made with multilayer technology. Its tolerance voltage is 20%. Its capacitance value is 0.00105uF. The maximum DC voltage rating is 7.5 VDC. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. This varistor has a voltage of 12 V.

1,140 parts: Ships today

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1140
      Country Of origin:
      Japan
         
      • Price: $0.1008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 1,140 parts
      • Price: $0.1008