TDKAVR-M1608C180MT6ABVaristors

Var MLV 11VDC 30A 18V 0603 SMD T/R

Have complete control of resistance in a voltage applied circuit by using this AVR-M1608C180MT6AB MOV developed by TDK. This device's clamping current is 2 A and clamping voltage is 30 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -40 to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 11 VDC. This varistor has a voltage of 18 V. This device is made with multilayer technology. Its tolerance voltage is 20%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 600pF.

Total In Stock: 16,117 parts

Regional Inventory: 4,117

    Total$0.05Price for 1

    4,117 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1638+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      4117
      Country Of origin:
      Japan
         
      • Price: $0.0472
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1638+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 4,117 parts
      • Price: $0.0472
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 12,000 parts
      • Price: $0.0533