TDKAVR-M1608C220KT6ABVaristors

Var MLV 16VDC 30A 22V 0603 SMD T/R Automotive AEC-Q200

This AVR-M1608C220KT6AB MOV from TDK is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 2 A and clamping voltage is 34 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 560pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. The maximum DC voltage rating is 16 VDC. This varistor has a voltage of 22 V. This device is made with multilayer technology. Its tolerance voltage is 10%.

Total In Stock: 64,738 parts

Regional Inventory: 52,738

    Total$0.07Price for 1

    52,738 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      52738
      Country Of origin:
      Japan
         
      • Price: $0.0656
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 52,738 parts
      • Price: $0.0656
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 12,000 parts
      • Price: $0.0596