TDKAVR-M1608C270MTABBVaristors
Var MLV 17VDC 2A 27V 0603 SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Multilayer | |
27 | |
17 | |
52 | |
20% | |
2 | |
2 | |
15 | |
0.05 | |
-40 | |
125 | |
0603 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
0.005 | |
N/R | |
±0.1 | |
±0.1 | |
±0.1 | |
N/R | |
Surface Mount | |
N/R |
Are you looking for a nonlinear resistor? This AVR-M1608C270MTABB MOV from TDK will exceed your needs! Its maximum surge current is 2 A. This device's clamping current is 2 A and clamping voltage is 52 V. This voltage dependent resistor has an operating temperature of -40 to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 27 V. Its tolerance voltage is 20%. The maximum DC voltage rating is 17 VDC. Its capacitance value is 15pF. This device is made with multilayer technology. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.