Compliant | |
EAR99 | |
NRND | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
Multilayer | |
39 | |
10 | |
1.1 | |
-40 | |
85 | |
0402 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
0.0012 | |
N/R | |
Surface Mount | |
N/R |
Similar to a diode this AVRL101A1R1NTB MOV manufactured from TDK is a nonlinear component. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 10 VDC. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 1.1pF. This varistor has a voltage of 39 V. This device utilizes multilayer technology.