VishayAVT02506E10R00KEResistor Fixed Single-Other Mounting
Res Wirewound 10 Ohm 10% 25W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On Bulk
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
10 | |
10% | |
25 | |
Wirewound | |
-55 | |
350 | |
±400 | |
25 to 350 | |
Vitreous Enamel | |
2 | |
39.67 | |
Bulk | |
Tubular | |
17.48 | |
50.8 | |
Bolt-On |
EDA / CAD Models |