Samtec AW-40-03-G-D-122-075 Connector Headers and PCB Receptacles
Conn Board Stacker HDR 80 POS 0.8mm Solder ST SMD Tube

Conn Board Stacker HDR 80 POS 0.8mm Solder ST SMD Tube
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Board Stacker |
Gender | HDR |
Number of Contacts | 80 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.8 |
Body Orientation | Straight |
Row Spacing (mm) | 1.2 |
Maximum Current Rating (A) | 0.75/Contact |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Product Length (mm) | 32 |
Product Depth (mm) | 4.57 |
Product Height (mm) | 4.99 |
Mounting | Surface Mount |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn Board Stacker HDR 80 POS 0.8mm Solder ST SMD Tube
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Board Stacker |
Gender | HDR |
Number of Contacts | 80 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.8 |
Body Orientation | Straight |
Row Spacing (mm) | 1.2 |
Maximum Current Rating (A) | 0.75/Contact |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Product Length (mm) | 32 |
Product Depth (mm) | 4.57 |
Product Height (mm) | 4.99 |
Mounting | Surface Mount |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers