Assmann WSW components, IncAW12720GTConnector Headers and PCB Receptacles

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole

Mounting this socket strip AW 127-20/G-T header connector from Assmann WSW Components to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. AW 127-20/G-T is housed in polyester. This connector has an operating temperature of -55 to 125 °C. This product is 50.8 mm long, 3 mm tall and 2.54 mm deep.

100 parts: Ships in 3 days

    Total$54.63Price for 100

    • (100)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2302+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 100 parts
      • Price: $0.5463