OhmiteAW330KResistor Fixed Single-Through Hole
Res Ceramic Composition 33 Ohm 10% 2.5W Epoxy RDL
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
33 | |
10% | |
2.5 | |
Ceramic Composition | |
-55 | |
150 | |
50 to 150 | |
No | |
No | |
Epoxy | |
Radial | |
2 | |
17.5 | |
Formed | |
Cylindrical | |
13 | |
20 | |
22 | |
4.7 | |
Through Hole |
EDA / CAD Models |