Assmann WSW components, IncAWHW10G0202TConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Easily mount this shrouded AWHW 10G-0202-T header connector from Assmann WSW Components onto your PCB project to support a variety of physical configuration options. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This connector has an operating temperature of -40 to 105 °C. AWHW 10G-0202-T is housed in polybutylene terephthalate. This product is 20.2 mm long, 9.1 mm tall and 9.1 mm deep. It uses the solder termination method.
EDA / CAD Models |