Assmann WSW components, IncAWHW2 10G-0202Connector Headers and PCB Receptacles

Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Tray

Safety is an important concern when designing electronic devices. Assmann WSW Components' shrouded AWHW2 10G-0202 header connector helps protect your equipment from accidental shortages. This HDR connector's 10 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 125 VAC. This is a 2-row connector. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 1.5 A. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. AWHW2 10G-0202 is housed in polyamide 6t. This product is 17 mm long, 5.75 mm tall and 4.4 mm deep.

1,397 parts: Ships tomorrow

    Total$80.60Price for 135

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2335+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,397 parts
      • Price: $0.5970