Assmann WSW components, IncAWHW 26G-0202-TConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole

Use this shrouded AWHW 26G-0202-T header connector from Assmann WSW Components where IDC ribbon cables are used. This HDR connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3 A. AWHW 26G-0202-T is housed in polybutylene terephthalate. This connector has an operating temperature of -40 to 105 °C. This product is 40.52 mm long, 9.1 mm tall and 9.1 mm deep. It uses the solder termination method.

5,225 parts: Ships in 2 days

    Total$0.93Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2333+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 5,225 parts
      • Price: $0.9312