Assmann WSW components, IncAWHW 34G-0202-TConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded AWHW 34G-0202-T header connector from Assmann WSW Components. This HDR connector's 34 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3 A. This product is 50.68 mm long, 9.1 mm tall and 9.1 mm deep. This connector has an operating temperature of -40 to 105 °C. AWHW 34G-0202-T is housed in polybutylene terephthalate. It uses the solder termination method.

5,173 parts: Ships in 3 days

    Total$0.84Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2333+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 5,173 parts
      • Price: $0.8371