HoneywellAWM42150VHFlow Sensors
Flow Sensor Mass Gas -30SCCM to 30SCCMFlow Range 250psiOperating Pressure 6-Pin
Compliant | |
EAR99 | |
Active | |
9026.80.20.00 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 30.2 |
PCB changed | 6 |
6 | |
Lead Shape | Through Hole |
Easily measure the rate of flow of air, gas, liquid or energy with the electromechanical properties of this AWM42150VH flow sensor from Honeywell. This device's minimum operating supply voltage of 8 V, while its maximum is 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.