Assmann WSW components, IncAWP 16-7240-TConnector Headers and PCB Receptacles
Conn IDC Connector SKT 16 POS 2.54mm IDT ST Cable Mount
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
IDC Connector | |
SKT | |
16 | |
2 | |
IDT | |
2.54 | |
Straight | |
2.54 | |
1 | |
1000 | |
-55 | |
105 | |
24.88 | |
9.35 | |
5.95 | |
Cable Mount |
Assmann WSW Components' idc connector AWP 16-7240-T header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 16 contacts that are made out of brass|phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A. It uses the idt termination method. This product is 24.88 mm long, 5.95 mm tall and 9.35 mm deep. AWP 16-7240-T is housed in polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C.