Assmann WSW components, IncAWP 26-7240-TConnector Headers and PCB Receptacles

IDC Socket - Gold flash, w/polar, w/o strain, 26 contact

Support physical configuration options for jumper posts by mounting this idc connector AWP 26-7240-T header connector from Assmann WSW Components. This SKT connector's 26 contacts that are made out of brass|phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. It has a socket type gender. This device has a maximum current rating of 1 A. It uses the idt termination method. AWP 26-7240-T is housed in gray polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. This product is 37.58 mm long, 9.35 mm tall and 6.95 mm deep.

Total In Stock: 3,366 parts

Regional Inventory: 335

    Total$26.27Price for 83

    335 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 335 parts
      • Price: $0.3165
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2147+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 3,031 parts
      • Price: $0.4027