EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | Yes |
PPAP | Yes |
Product Category | Transceiver |
Maximum Data Rate | 900Mbps |
Maximum RF Operating Frequency Range (MHz) | >=2500 |
Maximum RF Operating Frequency (MHz) | 81000 |
Operating Band Frequency (MHz) | 76000 to 81000 |
Minimum Operating Supply Voltage | 1.14V|1.71V|3.135V |
Typical Operating Supply Voltage | 1.2V|1.8V|3.3V |
Maximum Operating Supply Voltage | 1.32V|1.9V|3.465V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 140 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 10.5(Max) |
Package Length | 10.5(Max) |
PCB changed | 161 |
Standard Package Name | CSP |
Supplier Package | FC/CSP |
Pin Count | 161 |