Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.74(Max) |
Package Width | 12.1(Max) |
Package Length | 12.1(Max) |
PCB changed | 266 |
Supplier Package | FCBGA |
266 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.74(Max) |
Package Width | 12.1(Max) |
Package Length | 12.1(Max) |
PCB changed | 266 |
Supplier Package | FCBGA |
266 |
EDA / CAD Models |