Compliant | |
5A992c. | |
Active | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 10.5(Max) |
Package Length | 10.5(Max) |
PCB changed | 161 |
Standard Package Name | CSP |
Supplier Package | FC/CSP |
161 |
EDA / CAD Models |
Compliant | |
5A992c. | |
Active | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 10.5(Max) |
Package Length | 10.5(Max) |
PCB changed | 161 |
Standard Package Name | CSP |
Supplier Package | FC/CSP |
161 |
EDA / CAD Models |