AbraconAWSCR-10.00CELA-C10-T3Resonators
Ceramic Resonator 10MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 40Ohm 3-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
10 | |
±0.5% | |
±0.2% | |
±0.2%/(10th) Year | |
10 | |
40 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 3.2 |
PCB changed | 3 |
3 |