AbraconAWSCR-24.00CW-TResonators
Ceramic Resonator 24MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 60Ohm 3-Pin CSMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
24 | |
±0.5% | |
±0.2% | |
±0.2%/(10th) Year | |
10 | |
60 | |
-25 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Width | 3.1 |
Package Length | 3.7 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | CSMD |
3 |