AbraconAWSCR-27.00CV-TResonators
Ceramic Resonator 27MHz ±0.5% (Tol) ±0.3% (Stability) 5pF 40Ohm 3-Pin CSMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
27 | |
±0.5% | |
±0.3% | |
±0.3%/(10th) Year | |
5 | |
40 | |
-25 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 3.1 |
Package Length | 3.7 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | CSMD |
3 |