AbraconAWSCR-4.00CRLB-C15-T3Resonators
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.4% (Stability) 15pF 40Ohm 3-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
4 | |
±0.5% | |
±0.4% | |
±0.2%/(10th) Year | |
15 | |
40 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 2 |
Package Length | 4.5 |
PCB changed | 3 |
3 |