AbraconAWSZT-32.00CW-T (3K/REEL)Resonators
Ceramic Resonator 32MHz ±0.5% (Tol) ±0.2% (Stability) 5pF 50Ohm 4-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
32 | |
±0.5% | |
±0.2% | |
±0.2%/(10th) Year | |
5 | |
50 | |
-25 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.21(Max) |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
4 |