AbraconAWSZT-8.00MWD-TResonators
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.4% (Stability) 30pF 30Ohm 2-Pin CSMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
8 | |
±0.5% | |
±0.4% | |
±0.3%/(10th) Year | |
30 | |
30 | |
-25 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 3.4 |
Package Length | 7.4 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | CSMD |
2 |