Assmann WSW components, IncAWZ14TConnector Accessories
Connector Accessories 14 POS IDC Connector Strain Relief
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Use this specially engineered strain relief AWZ-14-T connector accessory from Assmann WSW Components to finish your total connector assembly. It has a right angle body orientation. This product is 22.7 mm long, 5.9 mm tall and 10.5 mm deep. This part has an operating temperature of -40 to 105 °C.