Reduced Price
onsemiAX-SFAZ-API-1-01-TB05RF Transceivers
RF Transceiver FSK/GFSK/PSK 3V 40-Pin QFN EP T/R
Compliant | |
5A992c. | |
Obsolete | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Transceiver | |
FSK/GFSK/PSK | |
600bps | |
868 to 915 | |
869.525 | |
869.13 to 869.525 | |
2.1V | |
3V | |
3.6V | |
800 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 | |
Lead Shape | No Lead |