onsemiAX5045-1-TW30RF Transceivers
RF Transceiver ASK/FSK/PSK 3.3V 28-Pin QFN EP T/R
Compliant | |
5A991.b | |
Obsolete | |
Automotive | No |
PPAP | No |
Transceiver | |
ASK/FSK/PSK | |
200Kbps | |
0.04 to 100|100 to 500|1500 to 2500 | |
1050 | |
60 to 1050 | |
3V | |
3.3V | |
3.6V | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |