onsemiAX5243-1-TW30RF Transceivers
RF Transceiver FSK/GFSK/GMSK/MSK/OOK 20-Pin QFN EP T/R
Compliant | |
5A991b.4.b. | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Transceiver | |
FSK/GFSK/GMSK/MSK/OOK | |
125Kbps | |
500 to 1500 | |
1050 | |
27 to 1050 | |
1.8V | |
3.6V | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |