Abracon AX7DAF1-1300.0000T SMD Crystal Oscillators
Oscillator XO 1.3GHz ±50ppm LVDS 55% 3.3V 8-Pin SMD T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
1300 | |
±50 | |
±15 (10th) | |
55 | |
LVDS | |
2.97 | |
3.63 | |
3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 8 |
8 |
